Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMURS160T3GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2336854
Re-Reel9557520RL
Cut Tape9557520
Your Part Number
152,535 In Stock
Need more?
70 Next business day delivery available(Shanghai stock)
32,130 Delivery in 3-4 Business Days(SG stock)
68,107 Delivery in 5-6 Business Days(UK stock)
52,228 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.020 | CNY15.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.020 (CNY3.4126) |
| 50+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.420 (CNY1.6046) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.953 (CNY1.0769) |
| 7500+ | CNY0.934 (CNY1.0554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS160T3GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2336854
Re-Reel9557520RL
Cut Tape9557520
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time75ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
MURS160T3G is a power rectifier with ultra-fast recovery. Ideally suited for high voltage, high-frequency rectification, or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.
- Small compact surface mountable package with J-bend leads
- Rectangular package for automated handling
- High temperature glass passivated junction
- Epoxy, moulded case
- All external surfaces corrosion resistant and terminal leads are readily solderable finish
- Polarity Band Indicates Cathode Lead
- ESD Rating Human Body Model = 3B (<gt/> 8kV), charged Device Model <gt/> 1000V
- Thermal resistance is 13°C/W (Junction-to-Lead (TL = 25°C)
- Maximum forward recovery time is 25ns (iF = 1.0A, di/dt = 100A/s, Rec. to 1.0V)
- SMB package, operating junction temperature range from -65 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
35A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MURS160T3G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
