Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMURS120T3GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2317657
Re-Reel9557458RL
Cut Tape9557458
Your Part Number
105,911 In Stock
Need more?
595 Next business day delivery available(Shanghai stock)
23,273 Delivery in 3-4 Business Days(SG stock)
82,043 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.790 | CNY13.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.790 (CNY3.1527) |
| 50+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.210 (CNY1.3673) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.976 (CNY1.1029) |
| 7500+ | CNY0.957 (CNY1.0814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS120T3GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2317657
Re-Reel9557458RL
Cut Tape9557458
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time35ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MURS120T3G is a surface mount ultrafast Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. It is ideally suited for high voltage, high frequency rectification or freewheeling and protection in surface mount applications where compact size and weight are critical to the system.
- Polarity band indicates cathode lead
- High temperature glass passivated junction
- Low forward voltage drop
- 13°C/W Junction-to-lead thermal resistance
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
875mV
Forward Surge Current
40A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MURS120T3G
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
