Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUR8100EGCopy
Manufacturer Standard Lead Time21 weeks
Order Code9557547
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.290 (CNY24.0577) |
| 10+ | CNY10.690 (CNY12.0797) |
| 100+ | CNY8.230 (CNY9.2999) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY7.160 (CNY8.0908) |
| 5000+ | CNY7.010 (CNY7.9213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.29 (CNY24.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR8100EGCopy
Manufacturer Standard Lead Time21 weeks
Order Code9557547
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time75ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR8100EG is a Switch-mode Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The ultrafast recovery power rectifier features high temperature glass passivated junction and excellent protection against voltage transients in switching inductive load circuits.
- Low forward voltage
- Low leakage current
- 2°C/W Junction-to-case maximum thermal resistance
- Epoxy meets UL94V-0
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.8V
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
