Print Page
1,397 In Stock
1,000 more incoming. You can reserve stock now
1,397 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.410 (CNY8.3733) |
| 10+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 5000+ | CNY2.320 (CNY2.6216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.41 (CNY8.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR460GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1611207
Product RangeMUR46
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.28V
Reverse Recovery Time50ns
Forward Surge Current110A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeMUR46
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR460G is a SWITCHMODE™ ultrafast Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The state-of-the-art device is designed for use in switching power supplies, inverters and freewheeling applications.
- Cathode indicated by polarity band
- Low forward voltage
- Low leakage current
- High temperature glass passivated junction
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.28V
Forward Surge Current
110A
Diode Case Style
DO-201AD
Product Range
MUR46
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR460G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134

