Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUR2100ERLGCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel2441584
EACH 2844724
Product RangeSWITCHMODE
Your Part Number
7,609 In Stock
Need more?
7,609 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY5.430 | CNY5.43 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY3.340 (CNY3.7742) |
| 15000+ | CNY3.280 (CNY3.7064) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.430 (CNY6.1359) |
| 10+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY1.690 (CNY1.9097) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR2100ERLGCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel2441584
EACH 2844724
Product RangeSWITCHMODE
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time100ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product RangeSWITCHMODE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
2.2V
Forward Surge Current
35A
Diode Case Style
DO-204AL
Product Range
SWITCHMODE
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
