Print Page
2,082 In Stock
2,700 more incoming. You can reserve stock now
2,082 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.880 (CNY25.8544) |
| 10+ | CNY10.970 (CNY12.3961) |
| 100+ | CNY8.960 (CNY10.1248) |
| 500+ | CNY8.790 (CNY9.9327) |
| 1000+ | CNY8.610 (CNY9.7293) |
| 5000+ | CNY8.430 (CNY9.5259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.88 (CNY25.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR1640CTGCopy
Manufacturer Standard Lead Time59 weeks
Order Code1459142
Product RangeMUR16
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.3V
Reverse Recovery Time60ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins3 Pin
Product RangeMUR16
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR1640CTG is a Switch-mode Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The ultrafast recovery common cathode power rectifier features high temperature glass passivated junction and high voltage capability.
- 2°C/W Junction-to-case maximum thermal resistance
- Epoxy meets UL94V-0
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1.3V
Forward Surge Current
100A
Diode Case Style
TO-220
Product Range
MUR16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MUR1640CTG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

