Print Page
53 In Stock
50 more incoming. You can reserve stock now
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY5.970 (CNY6.7461) |
| 1000+ | CNY5.860 (CNY6.6218) |
| 5000+ | CNY5.740 (CNY6.4862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.76 (CNY20.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR1540GCopy
Manufacturer Standard Lead Time14 weeks
Order Code1651051
Product RangeMUR15
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time60ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeMUR15
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR1540G is a SWITCHMODE™ Power Rectifier with moulded epoxy case. This state-of-the-art device is design for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- High voltage capability
- Low forward drop
- Low leakage
- Current derating specified at both case and ambient temperatures
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.25V
Forward Surge Current
150A
Diode Case Style
TO-220AC
Product Range
MUR15
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR1540G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041

