Print Page
13,179 In Stock
Need more?
13,179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.420 (CNY4.9946) |
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY0.973 (CNY1.0995) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.10 (CNY24.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR120GCopy
Order Code2101821
Product RangeMUR12
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time35ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product RangeMUR12
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR120G is a 2-pin 200V switch-mode ultra-fast recovery Power Rectifier with molded epoxy case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. It is designed for use in switching power supplies, inverters and as freewheeling diodes.
- Low forward voltage
- Low leakage current
- High temperature glass passivated junction
- Reverse voltage to 600V
Applications
Industrial, Automation & Process Control, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
875mV
Forward Surge Current
35A
Diode Case Style
DO-41 (DO-204AL)
Product Range
MUR12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR120G
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348

