Print Page
3,633 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
3,632 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.210 (CNY1.3673) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.90 (CNY25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR110GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2535546
Product RangeMUR11
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time75ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2 Pin
Product RangeMUR11
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR110G is a SWITCHMODE™ Power Rectifier with moulded epoxy case. It is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Cathode indicated by polarity band
- Low forward voltage
- Low leakage current
- High temperature glass-passivated junction
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
875mV
Forward Surge Current
35A
Diode Case Style
Axial Leaded
Product Range
MUR11
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MUR110G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347

