Print Page
6,107 In Stock
Need more?
6107 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.845 | CNY4.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.845 (CNY0.9548) |
| 50+ | CNY0.829 (CNY0.9368) |
| 100+ | CNY0.813 (CNY0.9187) |
| 500+ | CNY0.795 (CNY0.8984) |
| 1000+ | CNY0.778 (CNY0.8791) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMRS1504T3G
Order Code
Re-Reel1651086RL
Cut Tape1651086
Product RangeMRS15
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.04V
Reverse Recovery Time-
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeMRS15
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MRS1504T3G is a surface-mount Standard Recovery Power Rectifier with moulded epoxy case. It features mesa epitaxial construction with glass-passivation. It is ideally suited for high frequency switching power supplies, freewheeling diodes and polarity protection diodes.
- Notch and/or band in plastic body indicates cathode lead
- Stable
- High temperature
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.5A
Forward Voltage Max
1.04V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
MRS15
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MRS1504T3G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142

