Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOCD207MCopy
Order Code2748723
Product RangeMOCD207M; MOCD208M; MOCD211M; MOCD213M; MOCD217M
Your Part Number
484 In Stock
26,675 more incoming. You can reserve stock now
484 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.480 (CNY8.4524) |
| 10+ | CNY4.370 (CNY4.9381) |
| 25+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.880 (CNY4.3844) |
| 500+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.48 (CNY8.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOCD207MCopy
Order Code2748723
Product RangeMOCD207M; MOCD208M; MOCD211M; MOCD213M; MOCD217M
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product RangeMOCD207M; MOCD208M; MOCD211M; MOCD213M; MOCD217M
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOCD207M is a dual-channel Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
- Closely matched current transfer ratios
- Minimum BVCEO of 70V guaranteed
- Low LED input current required for easier logic interfacing
Applications
Sensing & Instrumentation, Communications & Networking
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
MOCD207M; MOCD208M; MOCD211M; MOCD213M; MOCD217M
Technical Docs (2)
Alternatives for MOCD207M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
