Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3063-MCopy
Manufacturer Standard Lead Time20 weeks
Order Code1471018
Product RangeMOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M
Your Part Number
12,402 In Stock
Need more?
11,426 Delivery in 5-6 Business Days(UK stock)
976 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.060 (CNY12.4978) |
| 10+ | CNY6.390 (CNY7.2207) |
| 25+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.400 (CNY4.972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.06 (CNY12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3063-MCopy
Manufacturer Standard Lead Time20 weeks
Order Code1471018
Product RangeMOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage7.5kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage600V
Product RangeMOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MOC3063-M is a 6-pin zero-cross Phototriac Drive Optocoupler, it consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector. This device is designed for use with a triac in the interface of logic systems to equipment powered from 115/240VAC lines.
- Simplifies Logic Control of 115/240VAC Power
- Zero Voltage Crossing
- 5mA Trigger Current
- Load can be Connected to Either Neutral or Hot Line
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
MOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992
