Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3062SR2VMCopy
Manufacturer Standard Lead Time25 weeks
Order Code2322554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY7.040 (CNY7.9552) |
| 25+ | CNY6.450 (CNY7.2885) |
| 50+ | CNY5.850 (CNY6.6105) |
| 100+ | CNY5.250 (CNY5.9325) |
| 500+ | CNY5.150 (CNY5.8195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.99 (CNY11.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3062SR2VMCopy
Manufacturer Standard Lead Time25 weeks
Order Code2322554
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage7.5kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOC3062SR2VM is a 6-pin TRIAC Driver Optocoupler consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. It is designed for use with a TRIAC in the interface of logic systems to equipment powered from 115/240VAC lines, such as solid-state relays, industrial controls and solenoids.
- Zero voltage crossing to minimize conducted and radiated line noise
- 600V/μs Superior static dv/dt
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Industrial, Motor Drive & Control, Consumer Electronics, Power Management, Lighting
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
