Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3052SR2MCopy
Manufacturer Standard Lead Time23 weeks
Order Code2322553
Your Part Number
486 In Stock
Need more?
486 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY6.140 (CNY6.9382) |
| 25+ | CNY5.600 (CNY6.328) |
| 50+ | CNY5.060 (CNY5.7178) |
| 100+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY3.800 (CNY4.294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3052SR2MCopy
Manufacturer Standard Lead Time23 weeks
Order Code2322553
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage4.17kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOC3052SR2M is a 6-pin random-phase TRIAC Driver Optocoupler consists of a GaAs infrared emitting diode optically coupled to a non-zero crossing silicon bilateral AC switch (TRIAC). This device isolate low voltage logic from 115VAC and 240VAC lines to provide random phase control of high current TRIAC or thyristors. This device feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads. It is suitable for solenoid/valve controls, static AC power switch, solid state relay, incandescent lamp dimmers and temperature controls.
- Excellent IFT stability - IR emitting diode has low degradation
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Lighting, Motor Drive & Control
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
4.17kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
