Print Page
Image is for illustrative purposes only. Please refer to product description.

347 In Stock
Need more?
347 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.580 (CNY6.3054) |
| 25+ | CNY5.200 (CNY5.876) |
| 50+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.77 (CNY9.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3043SMCopy
Order Code2322551
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage7.5kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage400V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOC3043SM is a 6-pin zero-cross TRIAC Driver Output Optocoupler consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. It is designed for use with a TRIAC in the interface of logic systems to equipment powered from 115VAC lines, such as teletypewriters, CRTs, solid-state relays, industrial controls, printers and solenoids.
- Zero voltage crossing
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 400V Peak blocking voltage
Applications
Industrial, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics, Lighting, Power Management
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001048
