Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3041MCopy
Manufacturer Standard Lead Time54 weeks
Order Code1086677
Your Part Number
646 In Stock
8,000 more incoming. You can reserve stock now
607 Delivery in 5-6 Business Days(UK stock)
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.640 (CNY14.2832) |
| 10+ | CNY8.920 (CNY10.0796) |
| 25+ | CNY8.180 (CNY9.2434) |
| 50+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY6.690 (CNY7.5597) |
| 500+ | CNY6.560 (CNY7.4128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.64 (CNY14.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MOC3041M is a through hole zero cross triac driver output optocoupler in 6 pin DIP package. This device contains a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. This device is designed for interfacing logic system to equipment powered from 115VAC lines, teletypewriters, CRTs, solid state relays, industrial controls, printers, motor and solenoid and appliances.
- Peak voltage blocking of 400V
- Isolation voltage of 4.17KV
- LED trigger current of 15mA at 3V terminal voltage
- UL 1577 and DIN-EN IEC60747-5-5 approved
- Operating temperature range from -40°C to 85°C
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
MOC3031M; MOC3032M; MOC3033M; MOC3041M; MOC3042M; MOC3043M
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000957
