
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.940 | CNY6.94 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.830 (CNY5.4579) |
| 25+ | CNY4.410 (CNY4.9833) |
| 50+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.480 (CNY3.9324) |
Product Information
Product Overview
The MOC3021SR2VM is a 6-pin DIP Random-phase Optoisolator optically isolated TRIAC driver devices. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a TRIAC. It is designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115VAC operations. It is also suitable for solenoid/valve controls, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers and solid state relay.
- Excellent IFT stability - IR emitting diode has low degradation
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 400V Peak blocking voltage
Applications
Industrial, Power Management, Motor Drive & Control, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Surface Mount DIP
5.3kV
400V
No SVHC (25-Jun-2025)
6Pins
Non Zero Crossing
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
