Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3020-MCopy
Manufacturer Standard Lead Time40 weeks
Order Code1471017
Product RangeMOC301XM & MOC302XM
Your Part Number
10,074 In Stock
5,000 more incoming. You can reserve stock now
6,728 Delivery in 5-6 Business Days(UK stock)
3,346 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.050 (CNY6.8365) |
| 10+ | CNY4.210 (CNY4.7573) |
| 25+ | CNY3.840 (CNY4.3392) |
| 50+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.640 (CNY2.9832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.05 (CNY6.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3020-MCopy
Manufacturer Standard Lead Time40 weeks
Order Code1471017
Product RangeMOC301XM & MOC302XM
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage400V
Product RangeMOC301XM & MOC302XM
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MOC3020-M is an optically Isolated Triac Driver Device, contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115VAC operations.
- Excellent LED Trigger Current (IFT) Stability
- IR Emitting Diode has Low Degradation
- 5300VAC RMS High Isolation Voltage
- 400V Peak Blocking Voltage
- UL1577, 4170VAC RMS for 1-minute Safety and Regulatory Approvals
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
MOC301XM & MOC302XM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
