Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC205R2MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3368581RL
Cut Tape3368581
Your Part Number
4,380 In Stock
Need more?
4,380 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.730 | CNY5.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.730 (CNY6.4749) |
| 10+ | CNY3.670 (CNY4.1471) |
| 25+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.430 (CNY2.7459) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC205R2MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3368581RL
Cut Tape3368581
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min40%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
40%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
