Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMPQ3904Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2454040RL
Cut Tape2454040
Your Part Number
3,912 In Stock
Need more?
1,632 Delivery in 3-4 Business Days(SG stock)
2,280 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.800 | CNY69.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.800 (CNY15.594) |
| 50+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.940 (CNY11.2322) |
| 1000+ | CNY9.740 (CNY11.0062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMPQ3904Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2454040RL
Cut Tape2454040
Technical Datasheet
Transistor PolarityQuad NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN1W
Power Dissipation PNP-
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMPQ3904 is a NPN multi-chip Bipolar Transistor Array designed as a general-purpose amplifier and switch. The device useful dynamic range extends to 100mA as a switch and to 100MHz as an amplifier.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Quad NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
16Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
1W
DC Current Gain hFE Min NPN
30hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
250MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000311
