Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMPQ2907ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2454039RL
Cut Tape2454039
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.700 | CNY22.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY14.420 (CNY16.2946) |
| 500+ | CNY14.130 (CNY15.9669) |
| 1000+ | CNY13.830 (CNY15.6279) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMPQ2907ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2454039RL
Cut Tape2454039
Technical Datasheet
Transistor PolarityQuad PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP60V
Continuous Collector Current NPN-
Continuous Collector Current PNP600mA
Power Dissipation NPN-
Power Dissipation PNP1W
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP50hFE
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP250MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMPQ2907A is a -60V PNP Multi-chip General-purpose Transistor used for medium power amplifier and switching requiring collector currents up to 500mA. This product is general usage and suitable for many different applications.
Applications
Audio, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Quad PNP
Collector Emitter Voltage Max PNP
60V
Continuous Collector Current PNP
600mA
Power Dissipation PNP
1W
DC Current Gain hFE Min PNP
50hFE
No. of Pins
16Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000367
