Print Page
89,008 In Stock
Need more?
55 Next business day delivery available(Shanghai stock)
13,110 Delivery in 3-4 Business Days(SG stock)
75,843 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.771 | CNY3.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.771 (CNY0.8712) |
| 50+ | CNY0.625 (CNY0.7062) |
| 100+ | CNY0.479 (CNY0.5413) |
| 500+ | CNY0.308 (CNY0.348) |
| 1500+ | CNY0.302 (CNY0.3413) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.238 (CNY0.2689) |
| 9000+ | CNY0.234 (CNY0.2644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA56LT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2317828
Re-Reel9555900RL
Cut Tape9555900
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBTA56LT1G is a PNP Bipolar Transistor designed for use in linear and switching applications. The device is housed in a package which is designed for lower power surface-mount applications.
- Low RDS (ON) provides higher efficiency and extends battery life
- Saves board space
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
MMBTxxxx
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MMBTA56LT1G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031

