Print Page
245,752 In Stock
18,000 more incoming. You can reserve stock now
2525 Delivery in 3-4 Business Days(SG stock)
227964 Delivery in 5-6 Business Days(UK stock)
15263 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.629 | CNY3.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.629 (CNY0.7108) |
| 50+ | CNY0.510 (CNY0.5763) |
| 100+ | CNY0.390 (CNY0.4407) |
| 500+ | CNY0.248 (CNY0.2802) |
| 1500+ | CNY0.244 (CNY0.2757) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.740 (CNY1.9662) |
| 9000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA06LT1G
Order Code
Full Reel2317805
Re-Reel9555897RL
Cut Tape9555897
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MMBTA06LT1G is a driver transistor.
- Collector-emitter voltage is 80VDC min (IC = 1.0mAdc, IB = 0, TA = 25°C)
- Emitter-base breakdown voltage is 4.0VDC min (IE = 100ADC, IC = 0, TA = 25°C
- Collector current - continuous is 500mAdc
- Electrostatic discharge HBM Class 3B, MM Class C, CDM Class IV
- Total device dissipation FR-5 board is 225mW max (TA = 25°C)
- Thermal resistance, junction-to-ambient is 556°C/W max
- DC current gain is 100 min (IC = 10mAdc, VCE = 1.0VDC, TA = 25°C)
- Current-gain - bandwidth product is 100MHz min (IC = 10mA, VCE = 2.0 V, f = 100MHz, TA = 25°C)
- SOT-23 package
- Junction temperature range from -55 to +150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
MMBTxxxx
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBTA06LT1G
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031

