Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ309LT1GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2442050
Re-Reel1431339RL
Cut Tape1431339
Your Part Number
56,836 In Stock
Need more?
27,435 Next business day delivery available(Shanghai stock)
29,401 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.550 | CNY2.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.550 (CNY0.6215) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.756 (CNY0.8543) |
| 9000+ | CNY0.741 (CNY0.8373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ309LT1GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2442050
Re-Reel1431339RL
Cut Tape1431339
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max30mA
Gate Source Cutoff Voltage Max-4V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBFJ309LT1G is a N-channel JFET designed for high frequency amplifiers and oscillators. The device offers interchangeable drain and source, space saving surface-mount package. The Low RDS (ON) provides higher efficiency and extends battery life.
- 25VDC Drain-source voltage
- 25VDC Gate-source voltage
- 10mA Gate current
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Gate Source Cutoff Voltage Max
-4V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
30mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBFJ309LT1G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058
