Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ201Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2323150
Re-Reel2295758RL
Cut Tape2295758
Your Part Number
28,053 In Stock
Need more?
410 Delivery in 3-4 Business Days(SG stock)
27,643 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.810 | CNY14.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.810 (CNY3.1753) |
| 50+ | CNY2.310 (CNY2.6103) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1500+ | CNY1.330 (CNY1.5029) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.300 (CNY1.469) |
| 9000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ201Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2323150
Re-Reel2295758RL
Cut Tape2295758
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Max1mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBFJ201 is a 40V N-channel Junction (JFET) Field Effect Transistor designed primarily for low level audio and general purpose applications with high impedance signal sources. This product is general usage and suitable for many different applications.
- 40V Drain gate voltage (VDG)
- 50mA Forward gate current
- 357°C/W Thermal resistance, junction to ambient
Applications
Audio, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Gate Source Cutoff Voltage Max
-1.5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
1mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBFJ201
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
