Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 5000+ | CNY1.150 (CNY1.2995) |
| 10000+ | CNY1.130 (CNY1.2769) |
Product Information
Product Overview
The MM74HC86MX is a quad 2-input Exclusive-OR Gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to equivalent LS-TTL gates while maintaining the low power consumption and high noise immunity characteristic of standard CMOS integrated circuits. These gates are fully buffered and have a fan out of 10 LS-TTL loads. The 74HC logic family is functionally as well as pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 9ns Propagation delay
- 1µA Maximum low input current
- 20µA Maximum low quiescent current
- 10 LS-TTL loads output drive capability
Applications
Industrial
Technical Specifications
XOR (Exclusive OR)
2Inputs
NSOIC
74HC86
2V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Quad
14Pins
NSOIC
74HC
6V
-
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MM74HC86MX
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

