
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.260 | CNY6.26 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY3.100 (CNY3.503) |
| 2500+ | CNY3.040 (CNY3.4352) |
| 5000+ | CNY2.980 (CNY3.3674) |
Product Information
Product Overview
The MM74HC373WMX is a 3-state octal D Latch utilizes advanced silicon-gate CMOS technology. It possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Due to the large output drive capability and the 3-state, it is ideally suited for interfacing with bus lines in a bus organized system. When the LE input is high, the Q outputs will follow the D inputs. When the LE goes low, data at the D inputs will be retained at the outputs until LE returns high again. When a high logic level is applied to the output control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The 74HC logic family is speed, function and pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 1µA Maximum low input current
- 80µA Maximum low quiescent current
- 15 LS-TTL Loads output drive capability
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC373
Tri State
-
WSOIC
2V
8bit
74373
85°C
-
No SVHC (25-Jun-2025)
D Type
-
WSOIC
20Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MM74HC373WMX
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
