Print Page
2,878 In Stock
1,540 more incoming. You can reserve stock now
2,878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.170 (CNY2.4521) |
| 2500+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY2.080 (CNY2.3504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.49 (CNY5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC08MCopy
Manufacturer Standard Lead Time25 weeks
Order Code1013957
Product Range74HC08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74HC08
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MM74HC08M is a quad 2-input AND Gate utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The HC08 has buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 7ns (tPHL), 12ns (tPLH) Propagation delay
- Fan out of 10 LS-TTL loads
- 1µA Maximum low input current
- 2µA Maximum quiescent power consumption
Applications
Industrial
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
74HC08
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MM74HC08M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247

