15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.230 | CNY16.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.530 (CNY1.7289) |
| 10000+ | CNY1.500 (CNY1.695) |
Product Information
Product Overview
The MM74HC00MX is a quad 2-input NAND Gate utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs. All devices have high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 8ns Propagation delay
- 20µA Maximum low quiescent current
- 1µA Maximum low input current
- Fan out of 10 LS-TTL loads
Applications
Industrial
Technical Specifications
NAND Gate
2Inputs
SOIC
74HC00
2V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Quad
14Pins
SOIC
74HC
6V
5.2mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MM74HC00MX
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

