Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJW21195GCopy
Manufacturer Standard Lead Time26 weeks
Order Code1700965
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.580 (CNY46.9854) |
| 10+ | CNY23.470 (CNY26.5211) |
| 100+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY22.540 (CNY25.4702) |
| 1000+ | CNY22.070 (CNY24.9391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.58 (CNY46.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJW21195GCopy
Manufacturer Standard Lead Time26 weeks
Order Code1700965
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max250V
Continuous Collector Current16A
Power Dissipation200W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MJW21195G is a -250V Silicon PNP Bipolar Power Transistor that utilizes perforated emitter technology and is specifically designed for high power audio output, disk head positioners and linear applications.
- Total harmonic distortion characterized
- High DC current gain
- Excellent gain linearity
- High SOA
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
16A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
