Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJW1302AGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2535648
Your Part Number
34 In Stock
300 more incoming. You can reserve stock now
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.360 (CNY50.1268) |
| 10+ | CNY25.550 (CNY28.8715) |
| 100+ | CNY25.040 (CNY28.2952) |
| 500+ | CNY24.530 (CNY27.7189) |
| 1000+ | CNY24.020 (CNY27.1426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.36 (CNY50.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJW1302AGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2535648
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max230V
Continuous Collector Current15A
Power Dissipation200W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min12hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MJW1302AG is a 15A PNP bipolar Power Transistor designed for high power audio, disk head positioners and other linear applications.
- Low harmonic distortion
- Designed for 100W audio frequency
- 1A/100V @ 1sec High safe operation area
Applications
Industrial, Power Management, Audio
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
12hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
230V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
