Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJL1302AGCopy
Manufacturer Standard Lead Time26 weeks
Order Code9557040
Your Part Number
365 In Stock
900 more incoming. You can reserve stock now
365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.890 (CNY56.3757) |
| 10+ | CNY27.720 (CNY31.3236) |
| 100+ | CNY27.170 (CNY30.7021) |
| 500+ | CNY26.620 (CNY30.0806) |
| 1000+ | CNY26.060 (CNY29.4478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.89 (CNY56.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJL1302AGCopy
Manufacturer Standard Lead Time26 weeks
Order Code9557040
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max200V
Continuous Collector Current15A
Power Dissipation200W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min175hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJL1302AG is a -260V PNP Bipolar Complementary Power Transistor designed for use in high end consumer audio products and professional audio amplifiers such as theatre and stadium sound systems as well public address systems (PAs).
- Exceptional safe operating area
- Excellent gain linearity
- High BVCEO
- High frequency
- Reliable performance at higher powers
- Symmetrical characteristics in complementary configurations
- Accurate reproduction of input signal
- Greater dynamic range
- High amplifier bandwidth
Applications
Audio, Consumer Electronics
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-264
No. of Pins
3Pins
DC Current Gain hFE Min
175hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
200V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
