Print Page
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.510 (CNY37.8663) |
| 10+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY15.630 (CNY17.6619) |
| 500+ | CNY15.320 (CNY17.3116) |
| 1000+ | CNY15.010 (CNY16.9613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.51 (CNY37.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE5852GCopy
Manufacturer Standard Lead Time23 weeks
Order Code9555889
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max400V
Continuous Collector Current8A
Power Dissipation80W
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJE5852G is a -400V PNP silicon Bipolar Power Transistor designed for high voltage, high speed and power switching in inductive circuits where fall time is critical. This switch-mode series transistor is particularly suited for line operated switch-mode applications.
- Fast turn-off times
- Complementary to the MJE13007 series
- 6V Emitter to base voltage (VEBO)
- 16ADC Peak collector current
- 4ADC Base current (IB)
- 1.25°C/W Thermal resistance, junction to case
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
8A
Transistor Case Style
TO-220AB
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
MJxxxx
MSL
-
Collector Emitter Voltage Max
400V
Power Dissipation
80W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814

