Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE3055TGCopy
Manufacturer Standard Lead Time21 weeks
Order Code2535636
Your Part Number
1,462 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
1,461 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.910 (CNY15.7183) |
| 10+ | CNY8.600 (CNY9.718) |
| 100+ | CNY5.690 (CNY6.4297) |
| 500+ | CNY5.580 (CNY6.3054) |
| 1000+ | CNY5.470 (CNY6.1811) |
| 5000+ | CNY5.350 (CNY6.0455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.91 (CNY15.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE3055TGCopy
Manufacturer Standard Lead Time21 weeks
Order Code2535636
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current10A
Power Dissipation75W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency2MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJE3055TG is a 60V NPN complementary plastic silicon Bipolar Transistor designed for use in general-purpose amplifier and switching applications. The MJE2955T (PNP) and MJE3055T (NPN) are complementary devices.
- DC current gain specified to 10A
- High current gain - bandwidth
- 70VDC Collector to base voltage (VCBO)
- 5V Emitter to base voltage (VEBO)
- 6ADC Base current (IB)
- 1.67°C/W Thermal resistance, junction to case
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
75W
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJE3055TG
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002808
