Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE270GCopy
Manufacturer Standard Lead Time21 weeks
Order Code2724358
Your Part Number
1,136 In Stock
Need more?
1,136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY3.940 (CNY4.4522) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.790 (CNY4.2827) |
| 5000+ | CNY3.710 (CNY4.1923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.46 (CNY10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE270GCopy
Manufacturer Standard Lead Time21 weeks
Order Code2724358
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN2A
Continuous Collector Current PNP-
Power Dissipation NPN15W
Power Dissipation PNP-
DC Current Gain hFE Min NPN500hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-225
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Transition Frequency NPN6MHz
Transition Frequency PNP-
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
2A
Power Dissipation NPN
15W
DC Current Gain hFE Min NPN
500hFE
Transistor Case Style
TO-225
Transistor Mounting
Through Hole
Transition Frequency NPN
6MHz
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
