Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE243GCopy
Manufacturer Standard Lead Time24 weeks
Order Code1459088
Your Part Number
5,171 In Stock
Need more?
218 Delivery in 3-4 Business Days(SG stock)
4,953 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.120 (CNY10.3056) |
| 10+ | CNY5.720 (CNY6.4636) |
| 100+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.620 (CNY4.0906) |
| 5000+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.12 (CNY10.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE243GCopy
Manufacturer Standard Lead Time24 weeks
Order Code1459088
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current4A
Power Dissipation15W
Transistor Case StyleTO-225
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJE243G is a 100V Silicon NPN Complementary Plastic Power Transistor designed for low power audio amplifier as well as low current and high speed switching applications.
- High collector-emitter sustaining voltage
- High DC current gain
- Low collector emitter saturation voltage
- High current gain bandwidth
- Annular construction for low leakages
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4A
Transistor Case Style
TO-225
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
15W
Transistor Mounting
Through Hole
Transition Frequency
40MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
