Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE18008GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2535631
Your Part Number
790 In Stock
Need more?
790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.000 (CNY27.120) |
| 10+ | CNY12.050 (CNY13.6165) |
| 100+ | CNY10.750 (CNY12.1475) |
| 500+ | CNY10.540 (CNY11.9102) |
| 1000+ | CNY10.320 (CNY11.6616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.00 (CNY27.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE18008GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2535631
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Continuous Collector Current8A
Power Dissipation-
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency13MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
8A
Transistor Case Style
TO-220AB
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
450V
Power Dissipation
-
Transistor Mounting
Through Hole
Transition Frequency
13MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
