Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE18004GCopy
Manufacturer Standard Lead Time13 weeks
Order Code9556826
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.060 (CNY20.4078) |
| 10+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY7.470 (CNY8.4411) |
| 5000+ | CNY7.320 (CNY8.2716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.06 (CNY20.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE18004GCopy
Manufacturer Standard Lead Time13 weeks
Order Code9556826
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Continuous Collector Current5A
Power Dissipation75W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency13MHz
DC Current Gain hFE Min32hFE
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJE18004G is a 5A NPN bipolar Power Transistor offers an applications specific state-of-the-art die designed for use in 220V line-operated SWITCHMODE power supplies and electronic light ballasts.
- Improved efficiency due to low base drive requirements
- High and flat DC current gain h FE
- Fast switching
- No coil required in base circuit for turn-OFF (no current tail)
- Motorola 6 SIGMA philosophy provides tight and reproducible parametric distributions
Applications
Industrial, Power Management, Lighting
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
32hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
450V
Power Dissipation
75W
Transistor Mounting
Through Hole
Transition Frequency
13MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
