Print Page
2,465 In Stock
Need more?
2,465 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 10+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.030 (CNY3.4239) |
| 5000+ | CNY2.930 (CNY3.3109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.05 (CNY12.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE171GCopy
Order Code2535629
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max-60V
Transition Frequency50MHz
Power Dissipation1.5W
Continuous Collector Current-3A
Transistor Case StyleTO-225
No. of Pins3Pins
DC Current Gain hFE Min12hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
50MHz
Continuous Collector Current
-3A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
MJxxxx
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
-60V
Power Dissipation
1.5W
Transistor Case Style
TO-225
DC Current Gain hFE Min
12hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068

