Print Page
Image is for illustrative purposes only. Please refer to product description.

410 In Stock
800 more incoming. You can reserve stock now
410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.920 (CNY17.9896) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY6.910 (CNY7.8083) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY4.820 (CNY5.4466) |
| 5000+ | CNY4.720 (CNY5.3336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.92 (CNY17.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE15035G
Order Code2535628
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max350V
Continuous Collector Current4A
Power Dissipation50W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
4A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
350V
Power Dissipation
50W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002742
