Print Page
3,890 In Stock
1,400 more incoming. You can reserve stock now
128 Delivery in 3-4 Business Days(SG stock)
2,982 Delivery in 5-6 Business Days(UK stock)
780 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.420 (CNY19.6846) |
| 10+ | CNY9.350 (CNY10.5655) |
| 100+ | CNY7.200 (CNY8.136) |
| 500+ | CNY7.060 (CNY7.9778) |
| 1000+ | CNY6.920 (CNY7.8196) |
| 5000+ | CNY6.770 (CNY7.6501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.42 (CNY19.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE15033GCopy
Manufacturer Standard Lead Time28 weeks
Order Code9556630
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max250V
Continuous Collector Current8A
Power Dissipation50W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJE15033G is a PNP Power Transistor designed for use as a high-frequency driver in audio amplifiers. High current gain bandwidth and high DC current gain.
- 62.5°C/W Junction-to-ambient thermal resistance
- 2.5°C/W Junction-to-case thermal resistance
Applications
Audio
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
8A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
MJxxxx
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
50W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

