Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE15032GCopy
Manufacturer Standard Lead Time22 weeks
Order Code9556621
Your Part Number
8,999 In Stock
Need more?
321 Delivery in 3-4 Business Days(SG stock)
8,678 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.490 (CNY19.7637) |
| 10+ | CNY9.950 (CNY11.2435) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.560 (CNY10.8028) |
| 1000+ | CNY9.360 (CNY10.5768) |
| 5000+ | CNY9.160 (CNY10.3508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.49 (CNY19.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE15032GCopy
Manufacturer Standard Lead Time22 weeks
Order Code9556621
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Continuous Collector Current8A
Power Dissipation50W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJE15032G is a 250V Silicon NPN Complementary Plastic Power Transistor designed for use as high frequency drivers in audio amplifiers.
- High DC current gain
- High current gain bandwidth
- Epoxy meets UL 94V-0 rating
Applications
Audio
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
8A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
50W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
