Print Page
2,671 In Stock
Need more?
455 Delivery in 3-4 Business Days(SG stock)
2,216 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.150 (CNY2.4295) |
| 5000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD5731T4GCopy
Order Code
Re-Reel2535627RL
Cut Tape2535627
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max350V
Continuous Collector Current1A
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product RangeMJxxxx
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
MJxxxx
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
350V
Power Dissipation
15W
Transistor Mounting
Surface Mount
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426

