Print Page
Image is for illustrative purposes only. Please refer to product description.

2,278 In Stock
Need more?
2,278 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY1.750 (CNY1.9775) |
| 5000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.78 (CNY8.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD112GCopy
Order Code1459084
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd20W
DC Collector Current2A
Transistor Case StyleTO-252 (DPAK)
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
DC Current Gain hFE200hFE
Transition Frequency25MHz
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The MJD112G is a 2A NPN bipolar power Darlington Transistor designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Lead formed for surface-mount applications in plastic sleeves
- Monolithic construction with built-in base-emitter shunt resistors
- Complementary pairs simplifies designs
- Surface-mount replacements for TIP110 to TIP117 series
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
20W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Transition Frequency
25MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
2A
RF Transistor Case
TO-252 (DPAK)
DC Current Gain hFE
200hFE
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJD112G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
