Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJB41CT4GCopy
Order Code
Re-Reel2535623RL
Cut Tape2535623
Your Part Number
650 In Stock
Need more?
650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.630 | CNY15.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.630 (CNY17.6619) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY7.890 (CNY8.9157) |
| 100+ | CNY6.620 (CNY7.4806) |
| 250+ | CNY6.490 (CNY7.3337) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB41CT4GCopy
Order Code
Re-Reel2535623RL
Cut Tape2535623
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN6A
Continuous Collector Current PNP-
Power Dissipation NPN65W
Power Dissipation PNP-
DC Current Gain hFE Min NPN15hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN3MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MJB41CT4G is a NPN-PNP complementary silicon Power Transistor with lead formed for surface-mount applications in plastic sleeves.
- -65 to 150°C Operating junction temperature range
- Electrically same as TIP41 and T1P42 series
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
6A
Power Dissipation NPN
65W
DC Current Gain hFE Min NPN
15hFE
Transistor Case Style
TO-263 (D2PAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
3MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
