Print Page
Image is for illustrative purposes only. Please refer to product description.

374 In Stock
300 more incoming. You can reserve stock now
374 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.690 (CNY77.6197) |
| 5+ | CNY57.390 (CNY64.8507) |
| 10+ | CNY46.080 (CNY52.0704) |
| 50+ | CNY41.890 (CNY47.3357) |
| 100+ | CNY37.690 (CNY42.5897) |
| 250+ | CNY36.940 (CNY41.7422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.69 (CNY77.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ802GCopy
Order Code2535622
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max90V
Continuous Collector Current30A
Power Dissipation200W
Transistor Case StyleTO-204
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max200°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ802G is a 90V Silicon NPN Bipolar High Power Transistor for use as an output device in complementary audio amplifiers to 100W music power per channel.
- High DC current gain
- Excellent safe operating area
- Collector-base voltage (Vcbo = 100V)
- Emitter-base voltage (Vcbo = 4V)
Applications
Audio
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
30A
Transistor Case Style
TO-204
No. of Pins
2Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
90V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
