Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ21194GCopy
Manufacturer Standard Lead Time21 weeks
Order Code9556605
Your Part Number
331 In Stock
200 more incoming. You can reserve stock now
95 Delivery in 3-4 Business Days(SG stock)
236 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.670 (CNY73.0771) |
| 5+ | CNY53.440 (CNY60.3872) |
| 10+ | CNY42.200 (CNY47.686) |
| 50+ | CNY41.360 (CNY46.7368) |
| 100+ | CNY40.520 (CNY45.7876) |
| 250+ | CNY39.670 (CNY44.8271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.67 (CNY73.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ21194GCopy
Manufacturer Standard Lead Time21 weeks
Order Code9556605
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Continuous Collector Current16A
Power Dissipation250W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min8hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ21194G is a 250V Silicon NPN Bipolar Power Transistor that utilizes perforated emitter technology and is specifically designed for high power audio output, disk head positioners and linear applications.
- Total harmonic distortion characterized
- High DC current gain
- Excellent gain linearity
- High SOA
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
16A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
8hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
250W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJ21194G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
