Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
200 more incoming. You can reserve stock now
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.390 (CNY69.3707) |
| 5+ | CNY51.720 (CNY58.4436) |
| 10+ | CNY42.050 (CNY47.5165) |
| 50+ | CNY41.210 (CNY46.5673) |
| 100+ | CNY40.370 (CNY45.6181) |
| 250+ | CNY39.530 (CNY44.6689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.39 (CNY69.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15022GCopy
Order Code9557784
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max200V
Continuous Collector Current16A
Power Dissipation250W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ15022G is a 200V Silicon NPN Bipolar Power Transistor designed for high power audio, disk head positioners and other linear applications.
- High DC current gain
- High safe operating area
- Collector-base voltage (Vcbo = 350V)
- Emitter-base voltage (Vcbo = 5V)
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
16A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
200V
Power Dissipation
250W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
