Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY31.570 (CNY35.6741) |
| 500+ | CNY30.930 (CNY34.9509) |
| 1000+ | CNY30.280 (CNY34.2164) |
Price for:Each
Maximum available is 62
Minimum: 100
Multiple: 100
CNY3,157.00 (CNY3,567.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15016GCopy
Order Code9557130
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Continuous Collector Current15A
Power Dissipation180W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency18MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ15016G is a -120V Silicon PNP Bipolar Complementary High Power Transistor designed for high power audio, disk head positioners and other linear applications. The transistor can also be used in power switching circuits such as relay or solenoid drivers, DC TO DC converters, inverters or for inductive loads requiring higher safe operating area.
- High current gain bandwidth
- Safe operating area
- Collector-base voltage (Vcbo = 200V)
- Emitter-base voltage (Vcbo = 7V)
Applications
Audio, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
120V
Power Dissipation
180W
Transistor Mounting
Through Hole
Transition Frequency
18MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
