Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ15015GCopy
Manufacturer Standard Lead Time21 weeks
Order Code9556486
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.720 (CNY62.9636) |
| 10+ | CNY36.230 (CNY40.9399) |
| 100+ | CNY27.490 (CNY31.0637) |
| 500+ | CNY26.950 (CNY30.4535) |
| 1000+ | CNY26.400 (CNY29.832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.72 (CNY62.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15015GCopy
Manufacturer Standard Lead Time21 weeks
Order Code9556486
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Continuous Collector Current15A
Power Dissipation180W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency6MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ15015G is a 120V NPN complementary silicon Bipolar Transistor designed for high power audio, stepping motor and other linear applications. It can also be used in power switching circuits such as relay or solenoid drivers, DC-to-DC converters, inverters or for inductive loads requiring higher safe operating area than the 2N3055.
- High current-gain - bandwidth
- Safe operating area
- 200V Collector to base voltage (VCBO)
- 7V Emitter to base voltage (VEBO)
- 7A Base current (IB)
- 1.52°C/W Thermal resistance, junction to case
Applications
Audio, Motor Drive & Control, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
120V
Power Dissipation
180W
Transistor Mounting
Through Hole
Transition Frequency
6MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
